CHVM1R5-12-1000N

TDK-Lambda
967-CHVM1R5-12-1000N
CHVM1R5-12-1000N

Mfr.:

Description:
DC/DC Converters - Through Hole PCB 1.5W 12VDCin -1000Vout 1.5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
79 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,03 € 190,03 €
188,29 € 1.882,90 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
Non-Isolated
1 Output
1.5 W
12 V
11 V
13 V
- 1 kV to 0 V
1.5 mA
44 mm (1.732 in)
16 mm (0.63 in)
30 mm (1.181 in)
Industrial
CHVM
Brand: TDK-Lambda
Case Style: Enclosure
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: CHVM1R5-12-1000N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
ECCN:
EAR99

CHVM Non-Isolated DC-DC Converters

TDK-Lambda CHVM Non-Isolated DC-DC Converters feature compact sizes and a metal case that provides five-sided shielding for lower ripple and noise. The convection cooled CHVM converters are offered in three package styles while covering power levels from 1.4W to 3W and output voltages of 180V to 2kV. The output can be adjusted from 0.5% to 100% of the rated voltage using either external voltage or resistance.