CCG3-48-12DR

TDK-Lambda
967-CCG3-48-12DR
CCG3-48-12DR

Mfr.:

Description:
DC/DC Converters - SMD Input 24/48VDC, Output +/-12V 0.13A, 3.12W SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,13 € 13,13 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Isolated
2 Output
3 W
48 V
18 V
76 V
12 V
- 12 V
130 mA
1.5 kV
15.7 mm
10.4 mm
11.5 mm
Industrial
CCG3
Brand: TDK-Lambda
Input Voltage: 18 V to 76 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Part # Aliases: WRF2424S-3WR2 WRE4812S-3WR2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.