CCG3-24-03SR

TDK-Lambda
967-CCG3-24-03SR
CCG3-24-03SR

Mfr.:

Description:
DC/DC Converters - SMD Input 12/24VDC, Output 3.3V 0.8A, 2.64W SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,75 € 15,75 €
15,17 € 151,70 €
14,59 € 291,80 €
14,00 € 840,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
3 W
24 V
9 V
36 V
3.3 V
1.5 kV
15.7 mm
10.4 mm
11.5 mm
Industrial
CCG3
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Part # Aliases: K7803T-1000R3 K7803T-500R3 K7803MT-500R4 K7803MT-1000R4 WRF2403S-3WR2 URB2403JT-3W URB2403JMT-3W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99