CCG1R5-48-03SR

TDK-Lambda
967-CCG1R5-48-03SR
CCG1R5-48-03SR

Mfr.:

Description:
DC/DC Converters - SMD Input 24/48VDC, Output 3.3V 0.4A, 1.32W SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,34 € 13,34 €
12,85 € 128,50 €
12,35 € 247,00 €
11,86 € 711,60 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Isolated
1 Output
1.5 W
48 V
18 V
76 V
3.3 V
1.5 kV
15.7 mm
10.4 mm
11.5 mm
Industrial
CCG1R5
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 18 V to 76 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99