CC10-0512SR-E

TDK-Lambda
967-CC10-0512SR-E
CC10-0512SR-E

Mfr.:

Description:
DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 12V 0.8A, 10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,02 € 25,02 €
24,24 € 242,40 €
22,82 € 684,60 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Isolated
1 Output
10 W
5 V
4.5 V
9 V
12 V
800 mA
500 V
35.6 mm
22.6 mm
8.5 mm
Industrial
CC10
Brand: TDK-Lambda
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: CC10-0512SR-E
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99