ACC-PYQB-HC01

TDK-Lambda
967-ACC-PYQB-HC01
ACC-PYQB-HC01

Mfr.:

Description:
Heat Sinks Heatsink PYQ 21mm transverse fin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,49 € 5,49 €
5,35 € 267,50 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DC to DC Converters
Screw
Transverse Fin
58 mm
36.8 mm
21 mm
Brand: TDK-Lambda
Product Type: Heat Sinks
Series: PYQB
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Type: PY Family Heatsink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504909690
ECCN:
EAR99