7G0047C

TDK-Lambda
967-7G0047C
7G0047C

Mfr.:

Description:
Heat Sinks Heatsink for PXB DC-DC converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,51 € 25,10 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DC/DC Converter, PXB
Through Hole
Aluminum
15.8 C/W
25.4 mm
25.4 mm
16.5 mm
Brand: TDK-Lambda
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: DC/DC Converter
Part # Aliases: 7G0047C
Unit Weight: 7,392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
7616991090
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
392690029
MXHTS:
85049099
ECCN:
EAR99