7G0011A

TDK-Lambda
967-7G0011A
7G0011A

Mfr.:

Description:
Heat Sinks Heatsink For PXE Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
30
Expected 3/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
3,17 € 31,70 €
3,06 € 76,50 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DC/DC Converter, PXE
Through Hole
Aluminum
8.25 C/W
50 mm
37.4 mm
5.7 mm
Brand: TDK-Lambda
Color: Black
Product Type: Heat Sinks
Series: PXE
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: DC/DC Converter
Part # Aliases: 7G0011A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
7616991090
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
392690029
MXHTS:
85049099
ECCN:
EAR99