MOD-CH101-03-01

TDK InvenSense
410-MOD-CH101-03-01
MOD-CH101-03-01

Mfr.:

Description:
Distance Sensor Modules - Open Frame COMPLETE MFG PN 410-EV_MOD_CH1010301

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Quantities greater than 213 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,00 € 15,00 €

Similar Product

TDK InvenSense EV_MOD_CH101-03-01
TDK InvenSense
Distance Sensor Development Tool

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Distance Sensor Modules - Open Frame
RoHS:  
Brand: TDK InvenSense
Length: 3.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 130 uA
Operating Supply Voltage: 1.8 V
Packaging: Tray
Product Type: Open Frame Distance Sensor Modules
Sensing Distance: 40 mm to 1.2 m
Factory Pack Quantity: 100
Subcategory: Distance Sensors
Supply Voltage - Max: 1.8 VDC
Supply Voltage - Min: 1.8 VDC
Type: Ultrasonic Time-of-Flight Sensor Module
Width: 3.5 mm
Unit Weight: 9,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.