MMICT5837-00-012

TDK InvenSense
410-MMICT5837-00-012
MMICT5837-00-012

Mfr.:

Description:
MEMS Microphones Bottom Port PDM Digital Output Multi-Mode Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.246

Stock:
7.246
Can Dispatch Immediately
On Order:
10.000
Expected 9/15/2026
211
TBD
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,63 € 16,30 €
1,48 € 37,00 €
1,38 € 69,00 €
1,29 € 129,00 €
1,22 € 305,00 €
1,19 € 1.190,00 €
1,01 € 5.050,00 €
Full Reel (Order in multiples of 10000)
1,01 € 10.100,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
RoHS:  
- 37 dB
68 dBA
27 Hz to 20 kHz
310 uA
1.8 V
- 40 C
+ 85 C
Digital
Bottom
3.5 mm
2.65 mm
0.98 mm
Reel
Cut Tape
Brand: TDK InvenSense
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Factory Pack Quantity: 10000
Subcategory: Microphones
Tradename: SmartSound
Type: Multi Mode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518100090
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T583x Bottom Port Multi-Mode Microphones

TDK InvenSense T5837 and T5838 Bottom Port Microphones are multi-node low-noise digital microphones in a small package. These microphones consist of a MEMS microphone element and an impedance converter amplifier followed by a fifth order Σ-Δ modulator. A digital interface allows the pulse density modulated (PDM) output of two microphones to be time multiplexed on a single data line using a single clock. These microphones feature a standard 3.5mm x 2.65mm x 0.98mm surface mount package and multiple modes of operation. TDK InvenSense T5837 and T5838 Bottom Port Microphones are suitable for various applications, including smartphones, microphone arrays, tablet computers, and cameras.