MMICT4076-00-908

TDK InvenSense
410-MMICT4076-00-908
MMICT4076-00-908

Mfr.:

Description:
MEMS Microphones Analog Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.970

Stock:
10.970 Can Dispatch Immediately
Quantities greater than 10970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,823 € 8,23 €
0,749 € 18,73 €
0,697 € 34,85 €
0,65 € 65,00 €
0,636 € 159,00 €
0,554 € 277,00 €
0,518 € 518,00 €
0,486 € 2.430,00 €
Full Reel (Order in multiples of 9000)
0,486 € 4.374,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
RoHS:  
- 38 dB
63 dB
250 Ohms
130 uA
1.8 V
0 C
+ 85 C
Analog
Bottom
2.75 mm
1.85 mm
0.9 mm
Reel
Cut Tape
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 2.75 mm x 1.85 mm x 0.9 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 9000
Subcategory: Microphones
Termination Style: SMD/SMT
Tradename: SmartSound
Type: Omnidirectional
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8518108030
ECCN:
EAR99

T4076 & T4078 MEMS Microphones

TDK InvenSense T4076 & T4078 MEMS Microphones are omnidirectional analogue microphones in a compact package. The T4076 is a SiMic MEMS microphone in a small size of 2.75 x 1.85mm and a low height of 0.9mm and offers a high signal-to-noise ratio and long-term temperature stability. The T4078 MEMS Microphone, in a size of 3.35 x 2.5mm, offers balanced operation, both high and low performance mode and wide dynamic range. TDK InvenSense T4076 & T4078 microphones are designed for mobile phones, headsets, PDAs, notebooks, and cameras.