MMICT3903-00-012

TDK InvenSense
410-MMICT3903-00-012
MMICT3903-00-012

Mfr.:

Description:
MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.808

Stock:
8.808 Can Dispatch Immediately
Quantities greater than 8808 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,25 € 12,50 €
1,22 € 30,50 €
1,19 € 59,50 €
1,10 € 110,00 €
0,972 € 243,00 €
0,886 € 443,00 €
0,82 € 820,00 €
0,761 € 3.805,00 €
Full Reel (Order in multiples of 10000)
0,761 € 7.610,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
RoHS:  
- 37 dB
66 dBA
590 uA
1.8 V
- 40 C
+ 85 C
Digital
Bottom
3.5 mm
2.65 mm
0.98 mm
Reel
Cut Tape
Brand: TDK InvenSense
Mounting Style: SMD/SMT
Package/Case: LGA-5
Product Type: MEMS Microphones
Factory Pack Quantity: 10000
Subcategory: Microphones
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.65 V
Technology: MEMS
Termination Style: SMD/SMT
Tradename: SmartSound
Type: MEMS Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518100090
CNHTS:
8542391090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.