MD-45686-ML

TDK InvenSense
410-MD-45686-ML
MD-45686-ML

Mfr.:

Description:
Multiple Function Sensor Modules SmartBug2.0 Machine Learning edition

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,78 € 73,78 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
MultiSensor Wireless Module
Wireless Sensor Module
Application: IoT
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

SmartBug™ 2.0 Wireless Sensor Module MLE

TDK InvenSense SmartBug 2.0 Wireless Sensor Module Machine Learning Edition (MLE) features an advanced edge ML solution, which creates the ideal evaluation system for the TDK SmartEdgeML™. The SmartBug 2.0 system MLE provides an "all-in-one" module within a red ladybug enclosure that includes a SmartMotion ICM-45686-S 6-axis motion sensor, Sensor Inference Framework (SIF) software, and a SmartBug 2.0 evaluation kit. The module allows users to run machine learning models on compact 2.5mm x 3mm ICM-45686-S IMU at less than 30μA. The sensor modules provide real-time streaming and autonomous logging of 13-axis raw sensor data and algorithmic output (intelligent) data, which can be analysed remotely and accurately. The TDK InvenSense SmartBug 2.0 Wireless Sensor Modules MLE are ideal for IoT smart applications, including sound, sports, home, appliances, healthcare, logistics, and remotes.