IIM-42652

TDK InvenSense
410-IIM-42652
IIM-42652

Mfr.:

Description:
IMUs - Inertial Measurement Units Industrial 6-axis IMU w/support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22.287
Expected 1/21/2027
55.000
25.000
Expected 3/2/2027
30.000
Expected 3/11/2027
Factory Lead Time:
47
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,14 € 4,14 €
3,71 € 18,55 €
3,55 € 35,50 €
3,36 € 84,00 €
3,23 € 161,50 €
3,12 € 312,00 €
2,90 € 1.450,00 €
2,71 € 6.775,00 €
Full Reel (Order in multiples of 5000)
2,71 € 13.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
16348 LSB/g
- 40 C
+ 105 C
1.71 V
3.6 V
670 uA
Reel
Cut Tape
MouseReel
IIM
Brand: TDK InvenSense
Product Type: IMUs - Inertial Measurement Units
Range: 15.625 deg/s, 31.25 deg/s, 62.5 deg/s, 125 deg/s, 250 deg/s, 500 deg/s, 1000 deg/s, 2000 deg/s
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: SmartIndustrial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartIndustrial™ Sensor Platforms

TDK InvenSense SmartIndustrial™ Sensor Platforms include 6-axis MEMS inertial measurement units (IMUs) as well as 3-axis accelerometers. The IIM-46230, IIM-46234, and IIM-42652 are 6-axis IMUs that incorporate a 3-axis gyroscope and 3-axis accelerometer into a compact package, while the IIM-42352 and IIM-42351 are 3-axis accelerometers. All of these products provide a digital-output temperature sensor and are RoHS and green-compliant.  TDK InvenSense SmartIndustrial Sensor Platforms are ideally suited for a range of applications, including robotics, tilt sensing, platform stabilisation, navigation, industrial automation, and much more.