ICU-30201

TDK InvenSense
410-ICU-30201
ICU-30201

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Ultra-low Power Integrated Ultrasonic Time-of-Flight Range Sensor for Pulse-Echo Applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 758

Stock:
758 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,83 € 6,83 €
6,55 € 65,50 €
6,24 € 156,00 €
6,01 € 300,50 €
5,81 € 581,00 €
5,70 € 2.850,00 €
Full Reel (Order in multiples of 1000)
5,25 € 5.250,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: TDK InvenSense
Interface Type: SPI
Maximum Frequency: 60 kHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 30 uA, 243 uA
Operating Supply Voltage: 1.8 V
Package/Case: LGA-13
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 1000
Subcategory: Distance Sensors
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ICU-30201 Ultrasonic Time-of-Flight Range Sensor

TDK InvenSense ICU-30201 Ultrasonic Time-of-Flight Range Sensor is a high-performance, ultra-compact solution designed for ultra-long-range applications. The TDK InvenSense ICU-30201 measures distances from 30cm to 9.5m with millimeter accuracy, regardless of lighting conditions or target transparency. Featuring a customizable field-of-view of up to 180°, this sensor supports multi-object detection and operates with ultra-low power consumption, extending battery life. The sensor integrates a 53kHz Piezoelectric Micromachined Ultrasonic Transducer (PMUT) and a second-generation ultra-low power System-on-Chip (SoC) in a miniature, reflowable package. Ideal for smart homes, building automation, robotics, and obstacle avoidance, the ICU-30201 enhances contextual awareness and reliability in diverse environments.