ICS-40800

TDK InvenSense
410-ICS-40800
ICS-40800

Mfr.:

Description:
MEMS Microphones Dual Port Analog Microphone with Very High Dynamic Range

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.562

Stock:
5.562 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
2,06 € 20,60 €
1,88 € 47,00 €
1,75 € 87,50 €
1,63 € 163,00 €
1,60 € 400,00 €
1,59 € 795,00 €
1,57 € 1.570,00 €
Full Reel (Order in multiples of 5000)
1,35 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
RoHS:  
ICS
- 38 dBV
70 dBA
338 Ohms
80 Hz to 20 kHz
155 uA
- 40 C
+ 85 C
Analog
4 mm
3 mm
0.97 mm
Reel
Cut Tape
Brand: TDK InvenSense
Mounting Style: SMD/SMT
Package/Case: LGA-4
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 5000
Subcategory: Microphones
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Termination Style: SMD/SMT
Tradename: SmartSound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICS-40800 Low Noise Directional MEMS Microphone

TDK InvenSense ICS-40800 Ultra-Low Noise Directional MEMS Microphone features an ultra-high 70dBA signal-to-noise ratio (SNR) and ±1dB sensitivity tolerance, making it ideal for far-field voice control and speech applications. The ICS-40800 is constructed from two sound ports, one on the bottom and one on the top of the module. This dual-port arrangement enables the microphone to exhibit variable sensitivity to sound based on the angle of arrival. The top port can be sealed off to create an omnidirectional sensitivity to sound. The ICS-40800 includes a MEMS microphone element, an impedance converter, and an output amplifier in a small 4mm x 3mm x 1.20mm surface-mount package. Other features include analog output, an extended frequency response from 80Hz to 20kHz, -86dBV power supply rejection (PSR), and a 128dB sound pressure level (SPL) acoustic overload point.