ICS-40300

TDK InvenSense
410-ICS-40300
ICS-40300

Mfr.:

Description:
MEMS Microphones High SPL Analog Microphone with Extended Low Frequency Response

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.392

Stock:
1.392
Can Dispatch Immediately
On Order:
58.000
Expected 7/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,81 € 2,81 €
2,21 € 22,10 €
2,02 € 50,50 €
1,88 € 94,00 €
1,75 € 175,00 €
1,73 € 432,50 €
1,72 € 860,00 €
1,55 € 1.550,00 €
Full Reel (Order in multiples of 2000)
1,55 € 3.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
RoHS:  
- 45 dB
2 dB
63 dB
200 Ohms
6 Hz to 20 kHz
210 uA
3.3 V
- 40 C
+ 85 C
Analog
Bottom
4.72 mm
3.76 mm
3.5 mm
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 2000
Subcategory: Microphones
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.5 V
Technology: MEMS
Termination Style: SMD/SMT
Tradename: SmartSound
Type: High SPL Analog Microphone
Unit Weight: 376,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.