ICM-45686

TDK InvenSense
410-ICM-45686
ICM-45686

Mfr.:

Description:
IMUs - Inertial Measurement Units Ultra-Low Power, High-Performance Integrated 6-Axis MEMS MotionTracking Device with BalanceGyro Technology, 4000dps/ 32g, dual interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
44.905
Expected 3/26/2027
Factory Lead Time:
47
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,81 € 5,81 €
5,19 € 25,95 €
4,87 € 48,70 €
4,53 € 113,25 €
4,27 € 213,50 €
3,97 € 397,00 €
3,62 € 1.810,00 €
3,54 € 3.540,00 €
3,41 € 8.525,00 €
Full Reel (Order in multiples of 5000)
3,41 € 17.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, I3C, SPI
Analog and Digital
20000 g
16 bit
16384 LSB/g
- 40 C
+ 85 C
1.71 V
3.6 V
420 uA
Reel
Cut Tape
MouseReel
Bandwidth: 100 Hz
Brand: TDK InvenSense
Features: Gyroscope, Accelerometer, Motion, Temperature Sensor
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 5000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICM-45686 Premium Performance IMU

TDK InvenSense ICM-45686 Premium Performance IMU features BalancedGyro™ technology, a low 6-axis current rating of 220µA, and high FSR at 4000dps and 32g. This IMU includes embedded APEX motion functions on-chip: pedometer, tilt and tap detection, free-fall detection, ultra-low-power wake on motion and significant motion detection. The ICM-45686 IMU offers an "always-on" balanced gyroscope that enables superior vibration rejection and temperature stability. The TDK InvenSense ICM-45686 IMU features I3C, I2C and SPI serial interfaces with 1.2V support and I2C primary for connecting external sensors.