ICM-42605

TDK InvenSense
410-ICM-42605
ICM-42605

Mfr.:

Description:
IMUs - Inertial Measurement Units 6-Axis MEMS Motion Tracking Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17.908
Expected 1/6/2027
25.000
Expected 1/27/2027
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,38 € 3,38 €
3,14 € 15,70 €
2,94 € 29,40 €
2,73 € 68,25 €
2,49 € 124,50 €
2,23 € 223,00 €
2,06 € 1.030,00 €
2,02 € 2.020,00 €
1,92 € 4.800,00 €
Full Reel (Order in multiples of 5000)
1,92 € 9.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
2097.2 deg/s/LSB
- 40 C
+ 85 C
1.71 V
3.6 V
650 uA
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: MotionTracking
Unit Weight: 357,625 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99