ICG-20330

TDK InvenSense
410-ICG-20330
ICG-20330

Mfr.:

Description:
Gyroscopes High Performance 3-Axis OIS/EIS Optimized MEMS Gyro

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gyroscopes
RoHS:  
3-axis
X, Y, Z
Digital
1048 LSB/(deg/s)
3.45 V
1.71 V
LGA-16
Reel
Brand: TDK InvenSense
Height: 0.75 mm
Length: 3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Factory Pack Quantity: 5000
Subcategory: Sensors
Width: 3 mm
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.