IAM-20680

TDK InvenSense
410-IAM-20680
IAM-20680

Mfr.:

Description:
IMUs - Inertial Measurement Units 6-Axis Motion Sensor Device for Automotiv

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.716

Stock:
1.716 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,40 € 17,40 €
15,88 € 79,40 €
15,31 € 153,10 €
14,63 € 365,75 €
14,16 € 708,00 €
13,85 € 1.385,00 €
13,59 € 6.795,00 €
11,92 € 11.920,00 €
Full Reel (Order in multiples of 5000)
11,92 € 59.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-16
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
16384 LSB/g
- 40 C
+ 85 C
1.71 V
3.6 V
3 mA
Reel
Cut Tape
MouseReel
AEC-Q100
Brand: TDK InvenSense
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: SmartAutomotive
Unit Weight: 357,625 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IAM-20680 MEMS MotionTracking Device

TDK InvenSense IAM-20680 6-Axis MotionTracking Device combines a 3-axisgyroscope and a 3-axis accelerometer in a small 3mm x 3mm x 0.75mm package. The IAM-20680 device features on-chip 16-bit ADCs, programmable digital filters, embedded temperature sensor, and programmable interrupts. TDK InvenSense IAM-20680 6-Axis MotionTracking Device are ideal for 360° view camera stabilization, car alarms, and telematic applications.