IAM-20381

TDK InvenSense
410-IAM-20381
IAM-20381

Mfr.:

Description:
Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.585

Stock:
8.585 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8585 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,59 € 10,59 €
9,96 € 49,80 €
8,90 € 89,00 €
8,46 € 211,50 €
7,76 € 388,00 €
7,52 € 752,00 €
7,44 € 1.860,00 €
7,23 € 3.615,00 €
7,12 € 7.120,00 €
Full Reel (Order in multiples of 5000)
7,12 € 35.600,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g
Digital
I2C, SPI
16 bit
3.6 V
1.71 V
390 uA
- 40 C
+ 85 C
SMD/SMT
LGA-16
AEC-Q100
Reel
Cut Tape
Brand: TDK InvenSense
Moisture Sensitive: Yes
Product Type: Accelerometers
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: MotionTracking
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IAM-20381 3-Axis MotionTracking Accelerometer

TDK InvenSense IAM-20381 3-Axis MotionTracking Accelerometer offers on-chip 16-bit ADCs, a 1.71VDD to 3.6VDD voltage range, and I2C and SPI serial interfaces. This accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g. TDK InvenSense IAM-20381 3-Axis MotionTracking Accelerometer is ideal for automotive applications and comes in a small 3mm x 3mm x 0.75mm package.