EV_T5848-FX2

TDK InvenSense
410-EV_T5848-FX2
EV_T5848-FX2

Mfr.:

Description:
Audio IC Development Tools MMICT5848-00-012

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
34
Expected 7/31/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,71 € 39,71 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio IC Development Tools
Evaluation Boards
Audio
T5848
1.65 V to 1.98 V
Brand: TDK InvenSense
Dimensions: 25 mm x 4.5 mm
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8518900000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T5848 MEMS Microphone Evaluation Board

TDK InvenSense T5848 MEMS Microphone Evaluation Board is designed to quickly evaluate the performance of I2S digital MEMS microphones. This simple evaluation board features a small size and low profile, and the flexible PCB offers direct placement of the microphone into a prototype or an existing design for an in situ evaluation. TDK InvenSense T5848 MEMS Microphone Evaluation Board comprises a bottom-port microphone soldered to a flexible PCB with an edge connector. Additional components on the board include a 0.1μF supply bypass capacitor and a 50Ω resistor on the data line. The flex edge is an 8-position, 0.5mm-pitch connector that mates to a standard connector, such as a Kyocera one-touch-lock connector.