EV_INMP521

TDK InvenSense
410-EV_INMP521
EV_INMP521

Mfr.:

Description:
Audio IC Development Tools INMP521ACEZ-R0

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Boards
MEMS Microphone
INMP521
1.5 V to 3.6 V
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: Bottom Port Digital MEMS Microphone
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99