EV_IIM-42351

TDK InvenSense
410-EV_IIM-42351
EV_IIM-42351

Mfr.:

Description:
Acceleration Sensor Development Tools Evaluation Kit for IIM-42351

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Kits
Accelerometer Sensor
IIM-42351
Bulk
Brand: TDK InvenSense
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Series: IIM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartIndustrial
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartIndustrial™ Sensor Eval & Development Kits

TDK InvenSense SmartIndustrial™ Sensor Evaluation Kits and Development Kits are designed for use with SmartIndustrial Sensor Platforms, including six-axis MEMS inertial measurement units (IMUs) and three-axis accelerometers. These kits work with the IIM-42652/42352/42351 sensor platforms. The evaluation kits provide a simple and swift evaluation of sensor devices, which are fully assembled, tested, and used alone or connected to a development kit. When used alone, these kits utilize SPI serial communications interfaces. The SPI signals are made available on header CN1. Users can develop tools to communicate with the board because no bus mode selection setting is required. These evaluation kits can also be connected to the TDK InvenSense SmartMotion Platform (DK) for connectivity to a host computer via a USB interface. The development kits provide a hardware unit for TDK sensor evaluation and algorithm software development. They offer extensions to provide flexibility for application developments.