EV_ICS-43434-FX

TDK InvenSense
410-EV_ICS-43434-FX
EV_ICS-43434-FX

Mfr.:

Description:
Audio IC Development Tools ICS-43434

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 55,90 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
MEMS Microphone
ICS-43434-FX
1.62 V to 3.63 V
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 25 mm x 2.2 mm
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 29,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8543709990
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
MXHTS:
8473300499
ECCN:
EAR99

ICS-43434 Multi-Mode Microphone

TDK InvenSense ICS-43434 is a digital I2S output bottom port microphone with multiple modes of operation. The complete ICS-43434 solution consists of a MEMS sensor, signal conditioning, an analog-to-digital converter, decimation and antialiasing filters, power management, and a 24-bit I2S interface. The I2S interface allows the ICS-43434 to connect directly to digital processors, such as DSPs and microcontrollers, without the need for an audio codec in the system. The ICS-43434 has High Performance, Low Power (AlwaysOn), and Sleep mode operations. The ICS-43434 has high SNR and 120dB SPL AOP in all operational modes. The microphone has a high SNR of 65dBA and a wideband frequency response. With a sensitivity tolerance of ±1dB, the ICS-43434 enables high-performance microphone arrays without the need for system calibration. The ICS-43434 is available in a small 3.50mm × 2.65mm × 0.98mm surface mount package with an operating temperature of -40°C to +85°C. The ICS-43434 is function compatible with the ICS-43432 while providing equivalent electro-acoustic performance at lower power consumption and in a smaller package.