EV_ICM-20649

TDK InvenSense
410-EV_ICM-20649
EV_ICM-20649

Mfr.:

Description:
Multiple Function Sensor Development Tools ICM-20649

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Motion Sensor
ICM-20649
3 V
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 38.1 mm x 38.1 mm x 1.6 mm
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartMotion
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99