DK-CH201

TDK InvenSense
410-DK-CH201
DK-CH201

Mfr.:

Description:
Distance Sensor Development Tool Development Board for CH201-00ABR

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,76 € 177,76 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Development Kits
MEMS Ultrasonic ToF Sensor
CH-201
Brand: TDK InvenSense
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: SmartSonic
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DK-CH201 Distance Sensor Development Tool

TDK InvenSense DK-CH201 Distance Sensor Development Tool is designed to evaluate the CH201 distance sensor. This DK-CH201 is a miniature, ultra-low power, and long-range ultrasonic Time-of-Flight (ToF) range sensor based on Chirp’s patented MEMS technology. The CH-201 sensor comes in a system-in-package that integrates Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with an ultra-low-power System on Chip (SoC) in a reflowable package. This CH201 sensor is fast and provides accurate range measurements to targets at distances up to 5m.

Chirp Products

TDK InvenSense Chirp Products are a family of miniature and ultra-low power ultrasonic Time-of-Flight (ToF) range sensors and modules based on MEMS technology. These sensors feature a system-in-package that integrates a Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with an ultra-low-power System on Chip (SoC) in a miniature, reflowable package. The CH101 and the CH201 sensors can detect multiple objects, work in any lighting conditions, including full sunlight, and provide millimeter-accurate range measurements. The Chirp family products include ultrasonic sensor modules, development kits, and software, depending on the application requirements.