DK-42688-P

TDK InvenSense
410-DK-42688-P
DK-42688-P

Mfr.:

Description:
Multiple Function Sensor Development Tools Eval Board for ICM-42688-P

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,87 € 104,87 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
ICM-42688-P
Bulk
Brand: TDK InvenSense
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartMotion
Unit Weight: 109,540 g
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
9014800000
CNHTS:
8543709990
CAHTS:
9014800090
USHTS:
9014804000
JPHTS:
901480000
KRHTS:
9014800000
BRHTS:
90148090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DK-42688-P Evaluation Board

TDK InvenSense DK-42688-P Evaluation Board is a comprehensive development platform for ICM-42688-P, a high-performance 6-axis motion sensor. This evaluation board features an on-board embedded debugger for programming and debugging and USB connectors for the host interface to support software debugging and sensor data logging. The DK-42688-P platform is designed around a Microchip G55 MCU and can be used to rapidly evaluate and develop ICM-42688-P-based solutions. TDK InvenSense DK-42688-P Evaluation Board has the necessary software, including InvenSense Motion Link, a GUI-based development tool, and embedded Motion Drivers for ICM-42688-P.