DK-10101

TDK InvenSense
410-DK-10101
DK-10101

Mfr.:

Description:
Pressure Sensor Development Tools

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pressure Sensor Development Tools
RoHS:  
Development Kits
Barometric Pressure, Temperature Sensor
ICP-10101
Brand: TDK InvenSense
Interface Type: USB
Product Type: Pressure Sensor Development Tools
Series: ICP-101xx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartMotion
Unit Weight: 136,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICP-101xx Waterproof Pressure Sensors

TDK InvenSense ICP-101xx Waterproof Pressure Sensors are based on MEMS capacitive technology, which provides ultra-low noise at the lowest power, enabling industry-leading relative accuracy, sensor throughput, and temperature stability. TDK InvenSense ICP-101xx pressure sensor measures pressure differences with an accuracy of ±1Pa, enabling altitude measurement differentials as small as 8.5cm, less than the height of a single stair step. ICP-101xx consumes only 1.3µA at 1Hz and is available in a small footprint 2mm x 2mm x 0.72mm waterproof to 1.5m depth 10-pin LGA package. ICP-101xx is ideally suited for mobile phones, wearable fitness monitoring, drones, and battery powered Internet of Things (IoT). ICP-101xx offers an industry leading temperature coefficient offset of ±0.5Pa/°C.