MSASE042SCG220JWNA01

TAIYO YUDEN
963-MSASE042SCG220JW
MSASE042SCG220JWNA01

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22pF C0G 01005 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 40000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,071 € 0,71 €
0,039 € 3,90 €
0,025 € 12,50 €
0,018 € 18,00 €
0,011 € 27,50 €
0,009 € 45,00 €
0,008 € 200,00 €
Full Reel (Order in multiples of 40000)
0,008 € 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
22 pF
16 VDC
C0G (NP0)
5 %
01005
0402
SMD/SMT
Standard
- 55 C
+ 125 C
0.4 mm (0.016 in)
0.2 mm (0.008 in)
0.2 mm (0.008 in)
General Type MLCCs
MSAS
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Product Type: Ceramic Capacitors
Factory Pack Quantity: 40000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.

MSAS MLCCs for General Electronic Equipment

TAIYO YUDEN MSAS Multilayer Ceramic Capacitors (MLCCs) for General Electronic Equipment are ideally suited for use in a wide range of consumer electronics and computing devices, offering superior solutions with a broad selection of case sizes and capacitance options. Utilizing proprietary materials, these MLCCs deliver high performance to help advance device designs. The MSAS series MLCCs from TAIYO YUDEN are ideal for consumer electronics and communication equipment, including PCs, servers, smartphones, wearables, power supplies, IoT devices, industrial electronics, and more.

Consumer-Grade MLCCs for Consumer Devices

TAIYO YUDEN Consumer-Grade Multilayer Ceramic Capacitors (MLCCs) are ideally suited for use in a wide range of consumer electronics and computing devices, offering superior solutions with a wide selection of case sizes and capacitance options. Utilizing proprietary materials, these MLCCs deliver top performance to help advance device designs. These general-grade MLCCs from TAIYO YUDEN are well-suited for applications such as PCs, smartphones, wearables, power supplies, IoT devices, industrial electronics, and more.