MBASE063SB7331KFCA01

TAIYO YUDEN
963-BASE063SB7331KF
MBASE063SB7331KFCA01

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 330pF X7R 0201 10% Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,076 € 0,76 €
0,046 € 4,60 €
0,035 € 17,50 €
0,033 € 33,00 €
0,028 € 70,00 €
0,027 € 135,00 €
0,023 € 230,00 €
Full Reel (Order in multiples of 15000)
0,022 € 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
330 pF
16 VDC
X7R
10 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
General Type MLCCs
Industrial
MBAS
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLCCs for Telecommunication Equipment

TAIYO YUDEN MLCCs for Telecommunication Equipment include high dielectric type MBAS, high-frequency low-loss MBAR, soft-termination MBJC, and low ESL MBRL capacitors. The MBAS series offers a 0.01pF to 100µF capacitance range, a 630VDC maximum voltage rating, and various dielectric options. MBAR MLCCs offer high-frequency and low loss and are available in various packages, including 0402, 0603, and 0805. Soft-termination MBJC capacitors offer a 1000pF to 47µF capacitance range, 6.3VDC to 630VDC voltage range, and X7R and X7S dielectric options. The MBRL series consists of LW reversal decoupling low ESL capacitors available with X5R, X6S, X7R, and X7S dielectric options. These TAIYO YUDEN capacitors are suitable for various telecommunication applications, including base stations, optical transceivers, and uninterruptible power supplies.

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.

High Value Multilayer Ceramic Capacitors

TAIYO YUDEN High-Value Multilayer Ceramic Capacitors (MLCCs) are used to smooth output and ensure stable operation in power supplies. Applications for the TAIYO YUDEN High-Value MLCC series include information-related devices, such as PCs, servers, and all-in-one printers.

MBAS High-Dielectric MLCCs

TAIYO YUDEN MBAS High-Dielectric Multilayer Ceramic Capacitors (MLCCs) offer a 0.01pF to 100μF capacitance range, 630VDC maximum voltage rating, and temperature ratings up to +125°C. These capacitors provide high reliability, high stability, and various dielectric options, including X5R, X6S, X7R, X7S, and X7T. TAIYO YUDEN MBAS MLCCs are suitable for numerous telecommunication applications, including base stations, optical transceivers, and uninterruptible power supplies (UPS).