MAASH32MAC7475KPCA01

TAIYO YUDEN
963-MAASH32MAC7475KP
MAASH32MAC7475KPCA01

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7S 1210 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 8/12/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,60 € 6,00 €
0,551 € 55,10 €
0,468 € 234,00 €
Full Reel (Order in multiples of 1000)
0,441 € 441,00 €
0,409 € 818,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
4.7 uF
100 VDC
X7S
10 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
2.5 mm (0.098 in)
Automotive MLCCs
AEC-Q200
MAAS
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

EIA Automotive Surface-Mount Capacitors

TAIYO YUDEN EIA Automotive Surface-Mount Capacitors feature X7R and X7T configurations and are AEC-Q200 qualified. These MAAS series capacitors are offered in compact 0402 and 0201 package sizes with a voltage range from 6.3V to 100V, a capacitance range from 220pF to 1μF, and a tolerance of 10% or 20%. TAIYO YUDEN EIA Automotive Surface-Mount Capacitors are optimized for automotive use. Additional applications include industrial, medical, and consumer.

Automotive-Grade Multilayer Ceramic Capacitors

TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 47μF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the most modern designs in automotive body/chassis, powertrain, safety, and infotainment applications. By using nickel and copper for electrode materials and plating, solderability, and heat resistance characteristics are improved, resulting in greater reliability.

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.

MAAS Automotive Multilayer Ceramic Capacitors

TAIYO YUDEN MAAS Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified capacitors with high reliability and RoHS/REACH compliance. These capacitors feature an external electrode and plating structure that contribute to the excellent soldering heat resistance. The MAAS MLCCs operate within a temperature range of -55°C to 125°C. Typical applications include automotive powertrain and safety systems, general digital circuits, power supply bypassing capacitors, and smoothing capacitors.