LSQPB251815T2R2M

TAIYO YUDEN
963-LSQPB251815T2R2M
LSQPB251815T2R2M

Mfr.:

Description:
Power Inductors - SMD 2.2uH 1007 20% HI CURR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,164 € 1,64 €
0,136 € 13,60 €
0,112 € 112,00 €
Full Reel (Order in multiples of 2000)
0,098 € 196,00 €
0,092 € 368,00 €
0,088 € 880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
1007 (2518 metric)
Semi-Shielded
2.2 uH
20 %
- 40 C
+ 105 C
Standard
2.5 mm
1.8 mm
1.5 mm
Ferrite
LSQP
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Wirewound Ferrite Power Inductors

TAIYO YUDEN Wirewound Ferrite Power Inductors are designed for various environments, including automotive, industrial, medical, and consumer. Available in multiple lengths, heights, and widths, these inductors from TAIYO YUDEN offer inductance ratings up to 1.5mH, 9.15A maximum DC current, and variations with AEC-Q200 compliance.