LSQBA201212T4R7M

TAIYO YUDEN
963-LSQBA201212T4R7M
LSQBA201212T4R7M

Mfr.:

Description:
Power Inductors - SMD 4.7uH 0805 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,104 € 1,04 €
0,096 € 2,40 €
0,076 € 7,60 €
0,071 € 17,75 €
0,059 € 59,00 €
Full Reel (Order in multiples of 3000)
0,053 € 159,00 €
0,046 € 276,00 €
0,043 € 387,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
0805 (2012 metric)
Semi-Shielded
4.7 uH
20 %
- 40 C
+ 105 C
Standard
2 mm
1.25 mm
1.2 mm
Ferrite
LSQB
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.