LP12352R7206

963-LP12352R7206
LP12352R7206

Mfr.:

Description:
Supercapacitors / Ultracapacitors PLEASE SEE SUGGESTED ALTERNATE LSDND4040WKT220MM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.625

Stock:
1.625 Can Dispatch Immediately
Quantities greater than 1625 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,55 € 9,55 €
7,28 € 72,80 €
6,92 € 346,00 €
6,20 € 620,00 €
5,81 € 2.905,00 €
5,53 € 5.530,00 €

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
20 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
35 mm
40 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
LP
Bulk
Brand: TAIYO YUDEN
Lead Diameter: 0.6 mm
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Cylinder Type Electric Double-Layer Capacitor
Unit Weight: 6,672 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.