LLAPB2016KKTR47M

TAIYO YUDEN
963-LLAPB2016KKTR47M
LLAPB2016KKTR47M

Mfr.:

Description:
Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,0.47UH20% ,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,17 € 1,70 €
0,158 € 3,95 €
0,122 € 12,20 €
0,116 € 29,00 €
0,09 € 90,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,072 € 432,00 €
0,069 € 621,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Shielded
LLAP
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: MCOIL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

MCOIL™ Medical Metal Power Inductors

TAIYO YUDEN MCOIL™ Medical Metal Power Inductors are made of metallic magnetic materials designed for choke coils in power supply circuits of medical devices. These inductors feature two series: the LMCN series with a multilayer design in an ultra-compact 1005 size, and the LMEN series with wire-wound construction that reduces core loss by approximately 30%. Features include high current capacity, low resistance, low core loss, and a compact design. Applications suitable for the MCOIL Medical Inductors from TAIYO YUDEN include thermometers, blood pressure monitors, and hearing aids.