LCXHF5050WBT4R7MMR

TAIYO YUDEN
963-LCXHF5050WBT4R7M
LCXHF5050WBT4R7MMR

Mfr.:

Description:
Power Inductors - SMD 5050 4.7uH 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.565

Stock:
1.565 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,335 € 3,35 €
0,276 € 27,60 €
Full Reel (Order in multiples of 800)
0,218 € 174,40 €
0,201 € 482,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
1212 (5050 metric)
Semi-Shielded
4.7 uH
20 %
2.1 A
69.6 mOhms
2.4 A
- 40 C
+ 125 C
35 MHz
5 mm
5 mm
2.2 mm
Ferrite
LCXH
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Case Code - in: 1212
Case Code - mm: 5050
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: NRM5020T 4R7MMRRV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive-Grade Power Inductors

TAIYO YUDEN Automotive-Grade Inductors are AEC-Q200 qualified SMD power inductors that are available in a wide range of dimensions with an operating temperature range from -40°C to +125°C. TAIYO YUDEN automotive-grade inductors have undergone stringent evaluation tests corresponding to AEC-Q200, a reliability testing standard for automotive electronic parts.

Hybrid Power Chokes

TAIYO YUDEN Hybrid Power Chokes ensure project flexibility and are suitable for various applications and environments. These chokes are available in standard and AEC-Q200 models and come in various sizes, including 1212, 1616, 2020, and 6060. TAIYO YUDEN Hybrid Power Chokes offer ±20% and ±30% tolerance ratings and wire-wound construction that provides high endurance for various applications and environments.

LCXH Ferrite Power Inductors

TAIYO YUDEN LCXH Ferrite Power Inductors are wire-wound, hybrid-type inductors that feature high anti-vibration and heat-cycle resistance ideal for automotive applications. The inductors have a hybrid structure with a high-saturation current and stable inductance over temperature. TAIYO YUDEN LCXH Ferrite Power Inductors also provide a core design that improves coplanarity for reduced mounting risks and automated optical inspection (AOI) support enabled by a side electrode. All LCXH inductors are AEC-Q200 qualified.