LCMCG201208T8R0NG

TAIYO YUDEN
963-LCMCG201208T8R0N
LCMCG201208T8R0NG

Mfr.:

Description:
Ferrite Beads HI CURR 0805 8 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,174 € 1,74 €
0,149 € 3,73 €
0,134 € 6,70 €
0,119 € 11,90 €
0,101 € 25,25 €
0,089 € 44,50 €
0,083 € 83,00 €
Full Reel (Order in multiples of 4000)
0,069 € 276,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Ferrite Beads
RoHS:  
LCMC
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Noise Suppression Components

TAIYO YUDEN Noise Suppression Components include Chip Bead Inductors that comply with large current values and high frequencies even with their small size. Options include a wide range of frequency characteristics and impedance values. In addition, TAIYO YUDEN also offers Common Mode Choke Filters that can suppress noise without affecting the signal waveform in high-speed differential signals.

Automotive-Grade Beads

TAIYO YUDEN Automotive-Grade Beads feature an internal silver printed layer that produces a closed circuit, which acts as a magnetic shield. This minimizes heat generation and crosstalk. A lack of a need for grounding creates greater circuit design flexibility. Several material types and a vast range of impedance values provide noise countermeasures for various applications. TAIYO YUDEN Automotive-Grade Beads are AEC-Q200 qualified.