LBR2012T4R7M8

TAIYO YUDEN
963-LBR2012T4R7M8
LBR2012T4R7M8

Mfr.:

Description:
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE MBASL105AB5474KFNA01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.607

Stock:
8.607 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,119 € 1,19 €
0,11 € 2,75 €
0,095 € 9,50 €
Full Reel (Order in multiples of 3000)
0,061 € 183,00 €
0,058 € 348,00 €
0,049 € 441,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0805 (2012 metric)
Semi-Shielded
4.7 uH
20 %
200 mA
312 mOhms
- 40 C
+ 105 C
45 MHz
Standard
2 mm
1.25 mm
1.45 mm
LBR
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: LBQEA201212T4R7M LMQEA201212T4R7M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.