LBR2012T101M

TAIYO YUDEN
963-LBR2012T101M
LBR2012T101M

Mfr.:

Description:
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQEA201212T1R0M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.723

Stock:
6.723 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,065 € 0,65 €
0,053 € 5,30 €
0,044 € 44,00 €
Full Reel (Order in multiples of 3000)
0,04 € 120,00 €
0,036 € 324,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0805 (2012 metric)
Semi-Shielded
100 uH
20 %
50 mA
5.2 Ohms
- 40 C
+ 105 C
8 MHz
Standard
2 mm
1.25 mm
1.25 mm
LBR
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Lead Spacing: 1 mm
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 796 kHz
Part # Aliases: LSQEA201212T101M LLQEA201212T101M
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99