HMF212B7473KGHT

TAIYO YUDEN
963-HMF212B7473KGHT
HMF212B7473KGHT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASH21GSB7473MTNA01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,12 € 1,20 €
0,082 € 8,20 €
0,069 € 34,50 €
0,063 € 63,00 €
Full Reel (Order in multiples of 3000)
0,049 € 147,00 €
0,047 € 282,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.047 uF
100 VDC
X7R
10 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.35 mm (0.053 in)
Automotive MLCCs
AEC-Q200
M-H
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Part # Aliases: MAASH21GSB7473KTNA01
Unit Weight: 6,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Soft Termination MLCCs for High Reliability

TAIYO YUDEN Soft Termination Multilayer Ceramic Capacitors, designed for high-reliability grade applications, are AEC-Q200 qualified (for automotive systems) and offer improved resistance to bending. Conductive resin suppresses cracking, which can occur from stress deflection of the substrate, temperature cycling, and thermal shock. High noise absorption characteristics are enabled by low equivalent series resistance (ESR). TAIYO YUDEN Soft termination MLCCs provide high permissible ripple current values, small case sizes with high rated voltage, and high insulation resistance and breakdown voltage for reliability.

Medium-High Voltage MLCCs

TAIYO YUDEN Medium-High Voltage MLCCs feature multilayer ceramic capacitors in four voltages: 100VDC, 250VDC, 630VDC, and 2kVDC. The capacitors are available with flexible or standard terminations and come in a variety of sizes: 0402, 0603, 0805, 1206, 1210, and 1812. These devices offer a capacitance range of 8pF to 4.7μF and an operating temperature range of -55°C to +85°C or +125°C. Typical applications include audio/visual equipment, automotive electronics, office equipment, home appliances, industrial equipment, medical devices, and more.

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.