FSSCSR1T1G47H2JS-AJ

TAIYO YUDEN
963-FSSCSR1T1G47H2JS
FSSCSR1T1G47H2JS-AJ

Mfr.:

Description:
Signal Conditioning 1.47GHz SAW Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,187 € 935,00 €

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
1.47 GHz
SMD/SMT
+ 85 C
FSSC
Reel
Brand: TAIYO YUDEN
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.