F6HG2G441EG66-J

963-F6HG2G441EG66-J
F6HG2G441EG66-J

Mfr.:

Description:
Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSSCSR1T748MM2WF-AJ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
SAW Filters
1 GHz to 5 GHz
50 Ohms
SMD/SMT
1.1 mm x 0.9 mm x 0.5 mm
- 30 C
+ 85 C
F6
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Insertion Loss: 1.3 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600080
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAW & FBAR Filters

TAIYO YUDEN SAW and FBAR Filters are used as discrete parts or integrated with other components to offer superior filtering capabilities, as well as non-cellular wireless technologies such as Wi-Fi®, BLUETOOTH®, and GPS. TAIYO YUDEN SAW and FBAR Filters offer superior filtering and frequency utilization efficiency for high-speed data transmission. Featuring high isolation for good sensitivity to achieve optimal performance, the SAW and FBAR filters decrease power consumption through low insertion loss, providing cost-effective solutions for the latest designs.

High-Frequency Products

TAIYO YUDEN High-Frequency Products include SAW/FBAR devices, chip antennas, and multilayer ceramic devices (filters, diplexers, baluns). These components optimize data transmission through high attenuation and low insertion loss for efficient frequency utilization. TAIYO YUDEN High-Frequency Products feature compact package sizes with high performance and low interference for the latest designs in BLUETOOTH®, Wireless LAN, Digital TV, GPS, and telecommunication applications.