EYSGCNZWY

963-EYSGCNZWY
EYSGCNZWY

Mfr.:

Description:
Bluetooth Modules - 802.15.1 SEE PRODUCT NOTICE - BUSINESS TRANSFERED TO KAGA FEI CO.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EYSGCN
BLE, Bluetooth 4.2
I2C, SPI, UART
4 dBm
1 Mb/s
- 93 dBm
2.44 GHz
1.8 V
3.6 V
- 25 C
+ 75 C
Reel
Cut Tape
MouseReel
Antenna: Integrated
Brand: TAIYO YUDEN
Dimensions: 12.9 mm x 9.6 mm x 2 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2 mm
Length: 12.9 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 93 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 9.6 mm
Unit Weight: 766,471 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629901
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TAIYO YUDEN