EST0645T4R7NDGA

TAIYO YUDEN
963-EST0645T4R7NDGA
EST0645T4R7NDGA

Mfr.:

Description:
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LAYPH06045DL680MGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 8/12/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,621 € 6,21 €
0,543 € 13,58 €
0,511 € 51,10 €
0,473 € 118,25 €
0,458 € 229,00 €
Full Reel (Order in multiples of 1000)
0,431 € 431,00 €
0,39 € 780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2524 (6360 metric)
Shielded
4.7 uH
30 %
2.3 A
20 mOhms
3.1 A
- 55 C
+ 150 C
Standard
6.3 mm
6 mm
4.8 mm
Ferrite
AEC-Q200
EST
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TAIYO YUDEN
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: LAYPH06045DL4R7NGA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive-Grade Products

TAIYO YUDEN Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications.  Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. TAIYO YUDEN uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.

Automotive-Grade Power Inductors

TAIYO YUDEN Automotive-Grade Inductors are AEC-Q200 qualified SMD power inductors that are available in a wide range of dimensions with an operating temperature range from -40°C to +125°C. TAIYO YUDEN automotive-grade inductors have undergone stringent evaluation tests corresponding to AEC-Q200, a reliability testing standard for automotive electronic parts.

EST Fixed Inductors

TAIYO YUDEN EST Fixed Inductors are Grade 1 AEC-Q200-qualified wirewound inductors with long product lifetimes and low failure rates. These magnetic shielded devices are vibration resistant and feature a wide operating temperature range of -55°C to +150°C. High current ratings and low DC resistances support high-power designs and reduce power loss. These SMD inductors are ideal for supporting designs in harsh environments in automotive powertrain applications. TAIYO YUDEN EST Fixed Inductors are available in two package sizes.