BRL2012TR47M6

TAIYO YUDEN
963-BRL2012TR47M6
BRL2012TR47M6

Mfr.:

Description:
Power Inductors - SMD 963-SQPB201210TR47M RPLCMT PN 805 .47uH 117mOhms 1050mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.860

Stock:
2.860 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,202 € 2,02 €
0,187 € 4,68 €
0,144 € 14,40 €
0,138 € 34,50 €
0,102 € 102,00 €
Full Reel (Order in multiples of 3000)
0,085 € 255,00 €
0,084 € 504,00 €
0,079 € 711,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0805 (2012 metric)
Semi-Shielded
470 nH
20 %
1.5 A
62.4 mOhms
1.5 A
- 40 C
+ 105 C
500 MHz
Standard
2 mm
1.25 mm
1 mm
Ferrite
BRL
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: LSQPB201210TR47M06 LLQPB201210TR47M06
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Wirewound Ferrite Power Inductors

TAIYO YUDEN Wirewound Ferrite Power Inductors are designed for various environments, including automotive, industrial, medical, and consumer. Available in multiple lengths, heights, and widths, these inductors from TAIYO YUDEN offer inductance ratings up to 1.5mH, 9.15A maximum DC current, and variations with AEC-Q200 compliance.

BR Wire-Wound Chip Power Inductors

TAIYO YUDEN BR Wire-Wound Chip Power Inductors are suitable for use as a choke coil in smaller DC/DC converters. These inductors operate in a temperature range from -40°C to +105°C (including self-generated heat). TAIYO YUDEN BR Wire-Wound Chip Power Inductors are ideal as an anti-noise measure on power supply circuits of e-books, LCD TVs, mobile phones, PCs, game equipment, communication equipment, and more.