AWK105C6474MPHF

TAIYO YUDEN
963-AWK105C6474MPHF
AWK105C6474MPHF

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCRLA165SC6225MTNA01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,132 € 1,32 €
0,079 € 7,90 €
0,062 € 31,00 €
0,057 € 57,00 €
0,05 € 125,00 €
0,046 € 230,00 €
Full Reel (Order in multiples of 10000)
0,04 € 400,00 €
0,034 € 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.47 uF
4 VDC
X6S
20 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 105 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.3 mm (0.012 in)
General Type MLCCs
AEC-Q200
W-H
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Class: Class 2
Package/Case: 0204 (0510 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Part # Aliases: MBRLA103SC6474MFNA01 MMRLA103SC6474MFNA01 MCRLA103SC6474MFNA01 MCRLA103SC6474MFNA1J
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.