SPW0690LM4H-1

Syntiant
721-SPW0690LM4H-1
SPW0690LM4H-1

Mfr.:

Description:
MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66.5dB SNR;135dB SPL;-41+/-1dBV;40Hz;88dB PSRR;Low Power: 260 / Standard: 1000;1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.075

Stock:
11.075 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,84 € 1,84 €
1,44 € 14,40 €
1,32 € 33,00 €
1,22 € 61,00 €
1,14 € 114,00 €
1,12 € 280,00 €
0,972 € 486,00 €
0,92 € 920,00 €
Full Reel (Order in multiples of 5900)
0,904 € 5.333,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
RoHS:  
SPK
- 41 dB
66.5 dB
1 mA
1.8 V
- 40 C
+ 100 C
Digital
Bottom
3.1 mm
2.5 mm
0.85 mm
Reel
Cut Tape
MouseReel
Brand: Syntiant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 3.1 mm x 2.5 mm x 0.85 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: LGA-5
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 135 dB
Factory Pack Quantity: 5900
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Type: Silicon MEMS Microphone
Part # Aliases: CAMERON
Unit Weight: 84,308 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8518108030
ECCN:
EAR99