SPV1840LR5H-B

721-SPV1840LR5HB
SPV1840LR5H-B

Mfr.:

Description:
MEMS Microphones Analog High Perf Low Power

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: MEMS Microphones
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPV
- 38 dB
62.5 dB
290 Ohms
60 uA
3.6 V
- 40 C
+ 100 C
Analog
2.75 mm
1.85 mm
0.9 mm
Reel
Cut Tape
MouseReel
Brand: Syntiant
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Sound Pressure Level: 94 dB
Factory Pack Quantity: 5900
Subcategory: Microphones
Termination Style: SMD/SMT
Type: Silicon MEMS Microphone
Part # Aliases: KASKADE
Unit Weight: 2,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518109590
CNHTS:
8542391090
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.